68 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 92mOhm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1314-680KL

DigiKey Part Number
RLB1314-680KL-ND
Manufacturer
Manufacturer Product Number
RLB1314-680KL
Description
FIXED IND 68UH 1.2A 92 MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 1.2 A 92mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1314-680KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
92mOhm Max
Q @ Freq
80 @ 2.52MHz
Frequency - Self Resonant
6.7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 927
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,39900 €3,99 €
250,36880 €9,22 €
500,34780 €17,39 €
1300,32062 €41,68 €
2600,30231 €78,60 €
5200,28502 €148,21 €
1.0400,26873 €279,48 €
2.6000,24866 €646,52 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €