
PWR5322WR250JE | |
|---|---|
DigiKey Part Number | PWR5322WR250JETR-ND - Tape & Reel (TR) PWR5322WR250JECT-ND - Cut Tape (CT) PWR5322WR250JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR5322WR250JE |
Description | RES 0.25 OHM 5% 3W 5322 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±5% 3W Chip Resistor 5322 J-Lead Current Sense, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR5322WR250JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 5322 J-Lead | |
Supplier Device Package | ||
Size / Dimension | 0.532" L x 0.217" W (13.50mm x 5.50mm) | |
Height - Seated (Max) | 0.243" (6.16mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,97600 € | 9,76 € |
| 25 | 0,83920 € | 20,98 € |
| 50 | 0,75380 € | 37,69 € |
| 100 | 0,68100 € | 68,10 € |
| 250 | 0,60128 € | 150,32 € |
| 500 | 0,55138 € | 275,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 0,48718 € | 730,77 € |
| 3.000 | 0,45444 € | 1.363,32 € |
| 4.500 | 0,43762 € | 1.969,29 € |
| 7.500 | 0,41860 € | 3.139,50 € |
| 10.500 | 0,40727 € | 4.276,34 € |
| 15.000 | 0,39620 € | 5.943,00 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,79080 € |

