
PWR2615W47R0J | |
|---|---|
DigiKey Part Number | PWR2615W47R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR2615W47R0J |
Description | RES SMD 47 OHM 5% 1W 2615 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615W47R0J Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bulk | Package / Case 2615 J-Lead |
Part Status Active | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Resistance | Height - Seated (Max) 0.142" (3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,63178 € | 315,89 € |
| Unit Price without VAT: | 0,63178 € |
|---|---|
| Unit Price with VAT: | 0,76445 € |

