
PWR2615W15R0JE | |
|---|---|
DigiKey Part Number | PWR2615W15R0JE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PWR2615W15R0JE |
Description | RES SMD 15 OHM 5% 1W 2615 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 1W Chip Resistor 2615 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR2615W15R0JE Models |
Category | Features Current Sense, Moisture Resistant, Pulse Withstanding |
Mfr | Temperature Coefficient ±20ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Tape & Reel (TR) | Package / Case 2615 J-Lead |
Part Status Active | Size / Dimension 0.260" L x 0.154" W (6.60mm x 3.90mm) |
Resistance | Height - Seated (Max) 0.142" (3.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,51333 € | 1.026,66 € |
| Unit Price without VAT: | 0,51333 € |
|---|---|
| Unit Price with VAT: | 0,62113 € |

