200 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-2000F

DigiKey Part Number
PWR220T-35-2000F-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-2000F
Description
RES 200 OHM 1% 35W TO220-2
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 Ohms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-35-2000F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tube
Package / Case
Part Status
Active
Supplier Device Package
TO-220-2
Resistance
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Tolerance
Height - Seated (Max)
0.575" (14.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
14,67000 €4,67 €
103,17900 €31,79 €
252,77360 €69,34 €
502,51980 €125,99 €
1002,30400 €230,40 €
2502,06772 €516,93 €
5001,91990 €959,95 €
1.0001,79437 €1.794,37 €
5.0001,58294 €7.914,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,67000 €
Unit Price with VAT:5,65070 €