180 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PV115K3225R2

DigiKey Part Number
118-PV115K3225R2TR-ND - Tape & Reel (TR)
118-PV115K3225R2CT-ND - Cut Tape (CT)
118-PV115K3225R2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PV115K3225R2
Description
VARISTOR 180V 400A 2SMD JLEAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
180 V 400 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
198 V
Manufacturer
Bourns Inc.
Current - Surge
400 A
Series
Energy
6.5J
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
180 pF @ 1 kHz
Maximum AC Volts
115 V
Operating Temperature
-40°C ~ 85°C (TA)
Maximum DC Volts
150 V
Mounting Type
Surface Mount, MLCV
Varistor Voltage (Min)
162 V
Package / Case
2-SMD, J-Lead
Varistor Voltage (Typ)
180 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.231
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,62000 €0,62 €
100,43800 €4,38 €
250,39320 €9,83 €
1000,34390 €34,39 €
2500,32036 €80,09 €
5000,30616 €153,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5000,28862 €432,93 €
3.0000,28004 €840,12 €
4.5000,27574 €1.240,83 €
7.5000,27098 €2.032,35 €
10.5000,26820 €2.816,10 €
15.0000,26552 €3.982,80 €
Manufacturers Standard Package
Unit Price without VAT:0,62000 €
Unit Price with VAT:0,75020 €