
PTD908-2015K-C503 | |
|---|---|
DigiKey Part Number | PTD908-2015K-C503-ND |
Manufacturer | |
Manufacturer Product Number | PTD908-2015K-C503 |
Description | POT 50K OHM 1/40W CARBON R-LOG |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50k Ohm 8 Gang Reverse Logarithmic Panel Mount Potentiometer 1.0 Turns Carbon 0.025W, 1/40W PC Pins, Board Locks |
Datasheet | Datasheet |
Category | Adjustment Type Side Adjustment |
Manufacturer Bourns Inc. | Rotation 300° |
Series | Resistive Material Carbon |
Packaging Tray | Termination Style PC Pins, Board Locks |
Part Status Active | Actuator Type Knurled and Slotted |
Resistance (Ohms) 50k | Actuator Length 0.591" (15.00mm) |
Tolerance ±20% | Actuator Diameter 0.236" (6.00mm) |
Power (Watts) 0.025W, 1/40W | Bushing Thread M7 x 0.75 |
Built in Switch None | Mounting Type Panel Mount |
Number of Turns 1.0 | Size - Body Rectangular - 0.445" x 0.374" Face (11.30mm x 9.50mm) |
Taper Reverse Logarithmic | Base Product Number |
Number of Gangs 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 378 | 3,24854 € | 1.227,95 € |
| Unit Price without VAT: | 3,24854 € |
|---|---|
| Unit Price with VAT: | 3,93073 € |

