
PQ2614BHA-220K | |
|---|---|
DigiKey Part Number | PQ2614BHA-220K-ND |
Manufacturer | |
Manufacturer Product Number | PQ2614BHA-220K |
Description | FIXED IND 22UH 30A 1.9 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 30 A 1.9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PQ2614BHA-220K Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 1.9mOhm Max |
Series | Frequency - Self Resonant 10MHz |
Packaging Tray | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 155°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 1.098" L x 0.780" W (27.90mm x 19.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.630" (16.00mm) |
Current - Saturation (Isat) 8.6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,09000 € | 3,09 € |
| 25 | 2,35440 € | 58,86 € |
| 100 | 2,09300 € | 209,30 € |
| 1.000 | 1,72253 € | 1.722,53 € |
| 5.000 | 1,60419 € | 8.020,95 € |
| Unit Price without VAT: | 3,09000 € |
|---|---|
| Unit Price with VAT: | 3,73890 € |

