
PM1210-4R7J-RC | |
|---|---|
DigiKey Part Number | M8543TR-ND - Tape & Reel (TR) M8543CT-ND - Cut Tape (CT) M8543DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-4R7J-RC |
Description | FIXED IND 4.7UH 220MA 1.5 OHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Drum Core, Wirewound Inductor 220 mA 1.5Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-4R7J-RC Models |
Category | DC Resistance (DCR) 1.5Ohm Max |
Mfr | Q @ Freq 30 @ 7.96MHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1210 (3225 Metric) |
Inductance | Supplier Device Package 1210 |
Tolerance ±5% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.087" (2.20mm) |
Shielding Unshielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM322522-4R7JL | Bourns Inc. | 64 | 118-CM322522-4R7JLCT-ND | 0,22000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16890 € | 16,89 € |
| 1.000 | 0,13887 € | 138,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13093 € | 261,86 € |
| 4.000 | 0,12346 € | 493,84 € |
| 6.000 | 0,11929 € | 715,74 € |
| 10.000 | 0,11425 € | 1.142,50 € |
| 14.000 | 0,11104 € | 1.554,56 € |
| 20.000 | 0,10774 € | 2.154,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

