1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM1210-1R5J-RC

DigiKey Part Number
118-PM1210-1R5J-RCTR-ND - Tape & Reel (TR)
118-PM1210-1R5J-RCCT-ND - Cut Tape (CT)
118-PM1210-1R5J-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM1210-1R5J-RC
Description
FIXED IND 1.5UH 210MA 750 MOHM
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 µH Unshielded Drum Core, Wirewound Inductor 210 mA 750mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM1210-1R5J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
750mOhm Max
Q @ Freq
30 @ 7.96MHz
Frequency - Self Resonant
90MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.96 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.087" (2.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 675
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,19700 €1,97 €
1000,16240 €16,24 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,10985 €1.098,50 €
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €