
PM1210-101J-RC | |
|---|---|
DigiKey Part Number | M8552TR-ND - Tape & Reel (TR) M8552CT-ND - Cut Tape (CT) M8552DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM1210-101J-RC |
Description | FIXED IND 100UH 60MA 10 OHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 60 mA 10Ohm Max 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PM1210-101J-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 10Ohm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 796 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | 1210 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.087" (2.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20600 € | 2,06 € |
| 100 | 0,16890 € | 16,89 € |
| 1.000 | 0,13887 € | 138,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,13093 € | 261,86 € |
| 4.000 | 0,12346 € | 493,84 € |
| 6.000 | 0,11929 € | 715,74 € |
| 10.000 | 0,11425 € | 1.142,50 € |
| 14.000 | 0,11104 € | 1.554,56 € |
| 20.000 | 0,10774 € | 2.154,80 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

