12 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM105SB-120M-RC

DigiKey Part Number
118-PM105SB-120M-RCTR-ND - Tape & Reel (TR)
118-PM105SB-120M-RCCT-ND - Cut Tape (CT)
118-PM105SB-120M-RCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM105SB-120M-RC
Description
FIXED IND 12UH 1.9A 70 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.9 A 70mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
PM105SB-120M-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
70mOhm Max
Q @ Freq
40 @ 2.52MHz
Frequency - Self Resonant
26MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.390" L x 0.390" W (9.90mm x 9.90mm)
Height - Seated (Max)
0.189" (4.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,46450 €232,25 €
1.0000,43800 €438,00 €
Manufacturers Standard Package
Unit Price without VAT:0,46450 €
Unit Price with VAT:0,56205 €