Similar

PM1038S-1R2M-RC | |
|---|---|
DigiKey Part Number | PM1038S-1R2M-RC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PM1038S-1R2M-RC |
Description | FIXED IND 1.2UH 18A 4.7 MOHM SMD |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Inductor 18 A 4.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM1038S-1R2M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 24A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.465" L x 0.413" W (11.80mm x 10.50mm) | |
Height - Seated (Max) | 0.165" (4.20mm) | |
Base Product Number |


