PM0805-33NM-RC is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2.569
Unit Price: 0,22000 €
Datasheet

Similar


Bourns Inc.
In Stock: 3.990
Unit Price: 0,31000 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,10125 €
Datasheet

Similar


Bourns Inc.
In Stock: 7.716
Unit Price: 0,21000 €
Datasheet
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PM0805-33NM-RC

DigiKey Part Number
M8457TR-ND - Tape & Reel (TR)
M8457CT-ND - Cut Tape (CT)
M8457DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM0805-33NM-RC
Description
FIXED IND 33NH 500MA 150 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Drum Core, Wirewound Inductor 500 mA 150mOhm 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
PM0805-33NM-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
150mOhm
Q @ Freq
60 @ 500MHz
Frequency - Self Resonant
2.4GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
250 MHz
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric)
Supplier Device Package
0805 (2012 Metric)
Size / Dimension
0.083" L x 0.059" W (2.10mm x 1.50mm)
Height - Seated (Max)
0.059" (1.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,18700 €1,87 €
1000,15340 €15,34 €
1.0000,12618 €126,18 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,11897 €237,94 €
4.0000,11218 €448,72 €
6.0000,10839 €650,34 €
10.0000,10380 €1.038,00 €
14.0000,10089 €1.412,46 €
20.0000,09790 €1.958,00 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27830 €