


PEC11S-9215K-N0015 | |
|---|---|
DigiKey Part Number | PEC11S-9215K-N0015-ND |
Manufacturer | |
Manufacturer Product Number | PEC11S-9215K-N0015 |
Description | ENCODER MECH QUAD VERT SMD TAB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Category | Actuator Type 6mm Dia Knurled End |
Manufacturer Bourns Inc. | Detent Yes |
Series | Built in Switch No |
Packaging Tray | Mounting Type Surface Mount |
Part Status Active | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style SMD (SMT) Tab |
Encoder Type Mechanical | Rotational Life (Cycles Min) 15K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.200 | 1,27264 € | 1.527,17 € |
| Unit Price without VAT: | 1,27264 € |
|---|---|
| Unit Price with VAT: | 1,53989 € |

