


SMA6J54CA-Q | |
|---|---|
DigiKey Part Number | 118-SMA6J54CA-QTR-ND - Tape & Reel (TR) 118-SMA6J54CA-QCT-ND - Cut Tape (CT) 118-SMA6J54CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J54CA-Q |
Description | TVS DIODE 54VWM 87.1VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 87.1V Clamp 6.9A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 54V | |
Voltage - Breakdown (Min) | 60V | |
Voltage - Clamping (Max) @ Ipp | 87.1V | |
Current - Peak Pulse (10/1000µs) | 6.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,50200 € | 5,02 € |
| 100 | 0,32470 € | 32,47 € |
| 500 | 0,24880 € | 124,40 € |
| 1.000 | 0,22370 € | 223,70 € |
| 2.000 | 0,20790 € | 415,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,18073 € | 903,65 € |
| 10.000 | 0,16868 € | 1.686,80 € |
| 15.000 | 0,16320 € | 2.448,00 € |
| 25.000 | 0,15771 € | 3.942,75 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,96800 € |

