Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MOV-10D330KTR | |
|---|---|
DigiKey Part Number | MOV-10D330KTRTR-ND - Tape & Reel (TR) MOV-10D330KTRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MOV-10D330KTR |
Description | VARISTOR 33V 500A DISC 10MM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 33 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
EDA/CAD Models | MOV-10D330KTR Models |
Category | Current - Surge 500 A |
Manufacturer Bourns Inc. | Energy 4J |
Packaging Tape & Reel (TR) Cut Tape (CT) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 3000 pF @ 1 kHz |
Maximum AC Volts 20 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 26 V | Mounting Type Through Hole |
Varistor Voltage (Min) 30 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 33 V | Base Product Number |
Varistor Voltage (Max) 36 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERZ-V10D330 | Panasonic Industry | 18.170 | P7301-ND | 0,32000 € | Direct |
| V10E20P | Littelfuse Inc. | 7.437 | F11283-ND | 0,44000 € | Direct |
| V10P20P | Littelfuse Inc. | 0 | V10P20P-ND | 0,26020 € | Direct |
| V33ZA20P | Littelfuse Inc. | 3 | V33ZA20P-ND | 0,71000 € | Direct |
| B72210S0200K101 | TDK | 2.181 | 495-4641-ND | 0,31000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16040 € | 4,01 € |
| 100 | 0,13790 € | 13,79 € |
| 250 | 0,12712 € | 31,78 € |
| 500 | 0,12060 € | 60,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11524 € | 115,24 € |
| 2.000 | 0,11083 € | 221,66 € |
| 3.000 | 0,10863 € | 325,89 € |
| 5.000 | 0,10618 € | 530,90 € |
| 7.000 | 0,10475 € | 733,25 € |
| 10.000 | 0,10338 € | 1.033,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |













