Polymeric PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF-RHT200/32-0

DigiKey Part Number
118-MF-RHT200/32-0-ND
Manufacturer
Manufacturer Product Number
MF-RHT200/32-0
Description
PTC RESET FUSE 32V 2A RADIAL
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 32V 2 A Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
32V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
3.8 A
Current - Max
50 A
Time to Trip
3 s
Resistance - Initial (Ri) (Min)
45 mOhms
Resistance - Post Trip (R1) (Max)
110 mOhms
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q200
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.370" Dia x 0.118" T (9.40mm x 3.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Thickness (Max)
-
Lead Spacing
0.201" (5.10mm)
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.154
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,67400 €3,37 €
100,62300 €6,23 €
500,51680 €25,84 €
1000,47690 €47,69 €
2500,42860 €107,15 €
5000,39528 €197,64 €
1.0000,36440 €364,40 €
5.0000,30113 €1.505,65 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €