
LPA0618-100KL | |
|---|---|
DigiKey Part Number | 118-LPA0618-100KL-ND |
Manufacturer | |
Manufacturer Product Number | LPA0618-100KL |
Description | FIXED IND 10UH 2A 75 MOHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 2 A 75mOhm Max Axial |
Datasheet | Datasheet |
EDA/CAD Models | LPA0618-100KL Models |
Category | Current Rating (Amps) |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 75mOhm Max |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Drum Core, Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Axial |
Inductance | Size / Dimension 0.236" Dia x 0.984" L (6.00mm x 25.00mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,30300 € | 3,03 € |
| 25 | 0,28040 € | 7,01 € |
| 50 | 0,26440 € | 13,22 € |
| 200 | 0,23505 € | 47,01 € |
| 400 | 0,22160 € | 88,64 € |
| 600 | 0,21412 € | 128,47 € |
| 1.000 | 0,20504 € | 205,04 € |
| 2.600 | 0,18908 € | 491,61 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |

