


CRM0805-FW-1R00ELF | |
|---|---|
DigiKey Part Number | 118-CRM0805-FW-1R00ELFTR-ND - Tape & Reel (TR) 118-CRM0805-FW-1R00ELFCT-ND - Cut Tape (CT) 118-CRM0805-FW-1R00ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM0805-FW-1R00ELF |
Description | RESHIGHPOWER 0805 1R 1% 250MW TC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03400 € | 0,34 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02520 € | 1,26 € |
| 100 | 0,02200 € | 2,20 € |
| 250 | 0,01868 € | 4,67 € |
| 500 | 0,01660 € | 8,30 € |
| 1.000 | 0,01480 € | 14,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01161 € | 58,05 € |
| 10.000 | 0,01056 € | 105,60 € |
| 15.000 | 0,01003 € | 150,45 € |
| 25.000 | 0,00942 € | 235,50 € |
| 35.000 | 0,00906 € | 317,10 € |
| 50.000 | 0,00870 € | 435,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

