
H-1201 | |
|---|---|
DigiKey Part Number | H-1201-ND |
Manufacturer | |
Manufacturer Product Number | H-1201 |
Description | KIT POT ROTARY 250-500K OHM 24PC |
Customer Reference | |
Detailed Description | Rotary Potentiometer Kit 250k ~ 500k Ohm ±15%, ±20% 1/4W Carbon 24 Pieces (12 Values - 2 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Case | |
Part Status | Obsolete | |
Kit Type | Rotary | |
Resistance (Ohms) | 250k ~ 500k | |
Resistive Material | Carbon | |
Taper | Logarithmic | |
Tolerance | ±15%, ±20% | |
Power (Watts) | 1/4W | |
Number of Turns | 1 | |
Quantity | 24 Pieces (12 Values - 2 Each) | |
Termination Style | Solder Lug |

