
FW70A82R0JA | |
|---|---|
DigiKey Part Number | FW70A82R0JA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FW70A82R0JA |
Description | RES 82 OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 7W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FW70A82R0JA Models |
Category | Features Fusible, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.374" Dia x 1.024" L (9.50mm x 26.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26653 € | 266,53 € |
| Unit Price without VAT: | 0,26653 € |
|---|---|
| Unit Price with VAT: | 0,32250 € |

