FW20A20R0JA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 940
Unit Price: 0,30000 €
Datasheet
20 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW20A20R0JA

DigiKey Part Number
FW20A20R0JA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FW20A20R0JA
Description
RES 20 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FW20A20R0JA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fusible, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.236" Dia x 0.472" L (6.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W20RJTE Connectivity Passive Product9401712-FWFU2W20RJCT-ND0,30000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,11056 €110,56 €
Manufacturers Standard Package
Unit Price without VAT:0,11056 €
Unit Price with VAT:0,13378 €