FW20A18R0JA is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TE Connectivity Passive Product
In Stock: 990
Unit Price: 0,30000 €
Datasheet
18 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FW20A18R0JA

DigiKey Part Number
118-FW20A18R0JATR-ND - Tape & Reel (TR)
118-FW20A18R0JACT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FW20A18R0JA
Description
RES 18 OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
18 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Fusible, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.236" Dia x 0.472" L (6.00mm x 12.00mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FWFU2W18RJTE Connectivity Passive Product9901712-FWFU2W18RJCT-ND0,30000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,48000 €0,48 €
100,30500 €3,05 €
250,25920 €6,48 €
500,23060 €11,53 €
1000,20610 €20,61 €
2500,17916 €44,79 €
5000,16230 €81,15 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,14797 €147,97 €
2.0000,13579 €271,58 €
3.0000,12953 €388,59 €
5.0000,12245 €612,25 €
7.0000,11823 €827,61 €
10.0000,11411 €1.141,10 €
Manufacturers Standard Package
Unit Price without VAT:0,48000 €
Unit Price with VAT:0,58080 €