


EM14A0D-C24-L032N | |
|---|---|
DigiKey Part Number | EM14A0D-C24-L032N-ND |
Manufacturer | |
Manufacturer Product Number | EM14A0D-C24-L032N |
Description | ENCODER OPTICAL QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 32 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EM14A0D-C24-L032N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 32 | |
Voltage - Supply | 5V | |
Actuator Type | 1/4" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel, PCB Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 1M | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,24000 € | 27,24 € |
| 5 | 23,39000 € | 116,95 € |
| 10 | 21,89800 € | 218,98 € |
| 25 | 20,06400 € | 501,60 € |
| 50 | 18,77340 € | 938,67 € |
| 100 | 17,55970 € | 1.755,97 € |
| 250 | 16,06416 € | 4.016,04 € |
| 500 | 15,36194 € | 7.680,97 € |
| Unit Price without VAT: | 27,24000 € |
|---|---|
| Unit Price with VAT: | 32,96040 € |

