220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DV140K3225R2

DigiKey Part Number
118-DV140K3225R2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DV140K3225R2
Description
VARISTOR 220V 400A 3225
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
220 V 400 A Varistor 1 Circuit Surface Mount, MLCV 3225 (8063 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Maximum AC Volts
140 V
Maximum DC Volts
180 V
Varistor Voltage (Min)
198 V
Varistor Voltage (Typ)
220 V
Varistor Voltage (Max)
242 V
Current - Surge
400 A
Energy
7.5J
Number of Circuits
1
Capacitance @ Frequency
180 pF @ 1 kHz
Operating Temperature
-40°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
3225 (8063 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.0000,45338 €2.720,28 €
Unit Price without VAT:0,45338 €
Unit Price with VAT:0,54859 €