
CW201212-R39J | |
|---|---|
DigiKey Part Number | 118-CW201212-R39JTR-ND - Tape & Reel (TR) 118-CW201212-R39JCT-ND - Cut Tape (CT) 118-CW201212-R39JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CW201212-R39J |
Description | FIXED IND 390NH 170MA 2.2 OHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 390 nH Unshielded Drum Core, Wirewound Inductor 170 mA 2.2Ohm 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CW201212-R39J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm | |
Q @ Freq | 45 @ 250MHz | |
Frequency - Self Resonant | 780MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 (2012 Metric) | |
Size / Dimension | 0.083" L x 0.059" W (2.10mm x 1.50mm) | |
Height - Seated (Max) | 0.059" (1.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,14610 € | 14,61 € |
| 1.000 | 0,12018 € | 120,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11331 € | 226,62 € |
| 4.000 | 0,10684 € | 427,36 € |
| 6.000 | 0,10324 € | 619,44 € |
| 10.000 | 0,09887 € | 988,70 € |
| 14.000 | 0,09609 € | 1.345,26 € |
| 20.000 | 0,09324 € | 1.864,80 € |
| 50.000 | 0,08692 € | 4.346,00 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

