
CRT1206ABY-1003ELF | |
|---|---|
DigiKey Part Number | 118-CRT1206ABY-1003ELFTR-ND - Tape & Reel (TR) 118-CRT1206ABY-1003ELFCT-ND - Cut Tape (CT) 118-CRT1206ABY-1003ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT1206ABY-1003ELF |
Description | RES THIN FILM 1206 100K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.061" W (3.20mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,22100 € | 2,21 € |
| 25 | 0,20480 € | 5,12 € |
| 50 | 0,19380 € | 9,69 € |
| 100 | 0,18320 € | 18,32 € |
| 250 | 0,17032 € | 42,58 € |
| 500 | 0,16160 € | 80,80 € |
| 1.000 | 0,15372 € | 153,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,13846 € | 692,30 € |
| 10.000 | 0,13309 € | 1.330,90 € |
| 15.000 | 0,13025 € | 1.953,75 € |
| 25.000 | 0,12697 € | 3.174,25 € |
| 35.000 | 0,12498 € | 4.374,30 € |
| 50.000 | 0,12301 € | 6.150,50 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

