100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT1206ABY-1003ELF

DigiKey Part Number
118-CRT1206ABY-1003ELFTR-ND - Tape & Reel (TR)
118-CRT1206ABY-1003ELFCT-ND - Cut Tape (CT)
118-CRT1206ABY-1003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT1206ABY-1003ELF
Description
RES THIN FILM 1206 100K 0.1%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
100 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.061" W (3.20mm x 1.55mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,26000 €0,26 €
100,22100 €2,21 €
250,20480 €5,12 €
500,19380 €9,69 €
1000,18320 €18,32 €
2500,17032 €42,58 €
5000,16160 €80,80 €
1.0000,15372 €153,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,13846 €692,30 €
10.0000,13309 €1.330,90 €
15.0000,13025 €1.953,75 €
25.0000,12697 €3.174,25 €
35.0000,12498 €4.374,30 €
50.0000,12301 €6.150,50 €
Manufacturers Standard Package
Unit Price without VAT:0,26000 €
Unit Price with VAT:0,31460 €