
CRT0603ABY-6801ELF | |
|---|---|
DigiKey Part Number | 118-CRT0603ABY-6801ELFTR-ND - Tape & Reel (TR) 118-CRT0603ABY-6801ELFCT-ND - Cut Tape (CT) 118-CRT0603ABY-6801ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRT0603ABY-6801ELF |
Description | RES THIN FILM 0603 6.8K 0.1% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,10600 € | 1,06 € |
| 25 | 0,09880 € | 2,47 € |
| 50 | 0,09340 € | 4,67 € |
| 100 | 0,08820 € | 8,82 € |
| 250 | 0,08188 € | 20,47 € |
| 500 | 0,07756 € | 38,78 € |
| 1.000 | 0,07362 € | 73,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06590 € | 329,50 € |
| 10.000 | 0,06317 € | 631,70 € |
| 15.000 | 0,06171 € | 925,65 € |
| 25.000 | 0,06003 € | 1.500,75 € |
| 35.000 | 0,05901 € | 2.065,35 € |
| 50.000 | 0,05799 € | 2.899,50 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15730 € |

