33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRT0402ADY-3322GLF

DigiKey Part Number
118-CRT0402ADY-3322GLFTR-ND - Tape & Reel (TR)
118-CRT0402ADY-3322GLFCT-ND - Cut Tape (CT)
118-CRT0402ADY-3322GLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRT0402ADY-3322GLF
Description
RES THIN FILM 0402 33.2K 0.5%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
33.2 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.018" (0.45mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03600 €0,36 €
250,03280 €0,82 €
500,03120 €1,56 €
1000,02930 €2,93 €
2500,02720 €6,80 €
5000,02570 €12,85 €
1.0000,02434 €24,34 €
5.0000,02161 €108,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02063 €206,30 €
20.0000,01975 €395,00 €
30.0000,01929 €578,70 €
50.0000,01875 €937,50 €
70.0000,01842 €1.289,40 €
100.0000,01810 €1.810,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €