
CRS2512QJW-102ELF | |
|---|---|
DigiKey Part Number | 118-CRS2512QJW-102ELFTR-ND - Tape & Reel (TR) 118-CRS2512QJW-102ELFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRS2512QJW-102ELF |
Description | RES 1K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,36800 € | 3,68 € |
| 25 | 0,31360 € | 7,84 € |
| 50 | 0,28240 € | 14,12 € |
| 100 | 0,25750 € | 25,75 € |
| 250 | 0,23236 € | 58,09 € |
| 500 | 0,21782 € | 108,91 € |
| 1.000 | 0,20291 € | 202,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,18972 € | 758,88 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

