
CRS2512QFX-1001ELF | |
|---|---|
DigiKey Part Number | 118-CRS2512QFX-1001ELFTR-ND - Tape & Reel (TR) 118-CRS2512QFX-1001ELFCT-ND - Cut Tape (CT) 118-CRS2512QFX-1001ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRS2512QFX-1001ELF |
Description | RES 1K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 € | 0,68 € |
| 10 | 0,41300 € | 4,13 € |
| 25 | 0,35320 € | 8,83 € |
| 50 | 0,31880 € | 15,94 € |
| 100 | 0,29130 € | 29,13 € |
| 250 | 0,26344 € | 65,86 € |
| 500 | 0,24736 € | 123,68 € |
| 1.000 | 0,23456 € | 234,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,21627 € | 865,08 € |
| 8.000 | 0,20982 € | 1.678,56 € |
| 12.000 | 0,20667 € | 2.480,04 € |
| 20.000 | 0,20325 € | 4.065,00 € |
| 28.000 | 0,20130 € | 5.636,40 € |
| 40.000 | 0,19945 € | 7.978,00 € |
| Unit Price without VAT: | 0,68000 € |
|---|---|
| Unit Price with VAT: | 0,82280 € |

