
CRM2512-FX-R150ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-R150ELFTR-ND - Tape & Reel (TR) CRM2512-FX-R150ELFCT-ND - Cut Tape (CT) CRM2512-FX-R150ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-R150ELF |
Description | RES 0.15 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-R150ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,28700 € | 2,87 € |
| 25 | 0,24200 € | 6,05 € |
| 50 | 0,21580 € | 10,79 € |
| 100 | 0,19520 € | 19,52 € |
| 250 | 0,17416 € | 43,54 € |
| 500 | 0,16198 € | 80,99 € |
| 1.000 | 0,15232 € | 152,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,13852 € | 554,08 € |
| 8.000 | 0,13365 € | 1.069,20 € |
| 12.000 | 0,13127 € | 1.575,24 € |
| 20.000 | 0,12870 € | 2.574,00 € |
| 28.000 | 0,12722 € | 3.562,16 € |
| 40.000 | 0,12583 € | 5.033,20 € |
| 48.000 | 0,12517 € | 6.008,16 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,59290 € |

