
CRM2512-FX-33R0ELF | |
|---|---|
DigiKey Part Number | CRM2512-FX-33R0ELFTR-ND - Tape & Reel (TR) CRM2512-FX-33R0ELFCT-ND - Cut Tape (CT) CRM2512-FX-33R0ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRM2512-FX-33R0ELF |
Description | RES SMD 33 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRM2512-FX-33R0ELF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Tolerance | Height - Seated (Max) 0.031" (0.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,25700 € | 2,57 € |
| 25 | 0,21760 € | 5,44 € |
| 50 | 0,19320 € | 9,66 € |
| 100 | 0,17240 € | 17,24 € |
| 250 | 0,14960 € | 37,40 € |
| 500 | 0,13526 € | 67,63 € |
| 1.000 | 0,12309 € | 123,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10396 € | 415,84 € |
| 8.000 | 0,09650 € | 772,00 € |
| 12.000 | 0,09266 € | 1.111,92 € |
| 20.000 | 0,08832 € | 1.766,40 € |
| 28.000 | 0,08574 € | 2.400,72 € |
| 40.000 | 0,08321 € | 3.328,40 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

