CRM2512-FX-2003ELF is out of stock and can be placed on backorder.
Available Substitutes:

Direct


TE Connectivity Passive Product
In Stock: 25.971
Unit Price: 0,59000 €
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,18144 €
Datasheet
200 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRM2512-FX-2003ELF

DigiKey Part Number
118-CRM2512-FX-2003ELFTR-ND - Tape & Reel (TR)
118-CRM2512-FX-2003ELFCT-ND - Cut Tape (CT)
118-CRM2512-FX-2003ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRM2512-FX-2003ELF
Description
RES SMD 200K OHM 1% 2W 2512
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRM2512-FX-2003ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,47000 €0,47 €
100,30000 €3,00 €
250,25480 €6,37 €
500,22640 €11,32 €
1000,20230 €20,23 €
2500,17580 €43,95 €
5000,15922 €79,61 €
1.0000,14514 €145,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,12299 €491,96 €
8.0000,11435 €914,80 €
12.0000,10991 €1.318,92 €
20.0000,10489 €2.097,80 €
28.0000,10190 €2.853,20 €
40.0000,09898 €3.959,20 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,56870 €