910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRL1206-FW-R910ELF

DigiKey Part Number
CRL1206-FW-R910ELFTR-ND - Tape & Reel (TR)
CRL1206-FW-R910ELFCT-ND - Cut Tape (CT)
CRL1206-FW-R910ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRL1206-FW-R910ELF
Description
RES 0.91 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRL1206-FW-R910ELF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.177
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,21000 €0,21 €
100,10800 €1,08 €
250,08520 €2,13 €
500,06980 €3,49 €
1000,05880 €5,88 €
2500,04192 €10,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02706 €135,30 €
Manufacturers Standard Package
Unit Price without VAT:0,21000 €
Unit Price with VAT:0,25410 €