
CRK0612-FZ-R001E | |
|---|---|
DigiKey Part Number | CRK0612-FZ-R001ETR-ND - Tape & Reel (TR) CRK0612-FZ-R001ECT-ND - Cut Tape (CT) CRK0612-FZ-R001EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRK0612-FZ-R001E |
Description | RES 0.001 OHM 1% 1W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRK0612-FZ-R001E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Size / Dimension | 0.067" L x 0.126" W (1.70mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,39100 € | 3,91 € |
| 25 | 0,33280 € | 8,32 € |
| 50 | 0,29640 € | 14,82 € |
| 100 | 0,26540 € | 26,54 € |
| 250 | 0,23148 € | 57,87 € |
| 500 | 0,21022 € | 105,11 € |
| 1.000 | 0,19212 € | 192,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,15993 € | 799,65 € |
| 10.000 | 0,14941 € | 1.494,10 € |
| 15.000 | 0,14401 € | 2.160,15 € |
| 25.000 | 0,13790 € | 3.447,50 € |
| 35.000 | 0,13425 € | 4.698,75 € |
| 50.000 | 0,13124 € | 6.562,00 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72600 € |

