
3314S-1-103E | |
|---|---|
DigiKey Part Number | 3314S-1-103ETR-ND - Tape & Reel (TR) 3314S-1-103ECT-ND - Cut Tape (CT) 3314S-1-103EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314S-1-103E |
Description | TRIMMER 10KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314S-1-103E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 10 kOhms | Termination Style J Lead |
Power (Watts) 0.25W, 1/4W | Size / Dimension Rectangular - 0.197" x 0.177" Face (5.00mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,67000 € | 1,67 € |
| 10 | 1,39200 € | 13,92 € |
| 25 | 1,29400 € | 32,35 € |
| 50 | 1,22360 € | 61,18 € |
| 100 | 1,15680 € | 115,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,09340 € | 218,68 € |
| 400 | 1,03325 € | 413,30 € |
| 600 | 0,99950 € | 599,70 € |
| 1.000 | 0,95848 € | 958,48 € |
| 1.400 | 0,93236 € | 1.305,30 € |
| 2.000 | 0,90540 € | 1.810,80 € |
| Unit Price without VAT: | 1,67000 € |
|---|---|
| Unit Price with VAT: | 2,02070 € |

