Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR2512-FX-56R2ELF | |
|---|---|
DigiKey Part Number | CR2512-FX-56R2ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR2512-FX-56R2ELF |
Description | RES SMD 56.2 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 56.2 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR2512-FX-56R2ELF Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 2512 (6332 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.248" L x 0.122" W (6.30mm x 3.10mm) |
Resistance | Height - Seated (Max) 0.030" (0.75mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGH2512F56R2 | TE Connectivity Passive Product | 0 | CRGH2512F56R2-ND | 0,18144 € | Upgrade |
| AC2512FK-0756R2L | YAGEO | 0 | AC2512FK-0756R2L-ND | 0,07086 € | Similar |
| CRCW251256R2FKEG | Vishay Dale | 5.328 | 541-56.2AFCT-ND | 0,24000 € | Similar |
| CRCW251256R2FKEH | Vishay Dale | 0 | CRCW251256R2FKEH-ND | 0,04921 € | Similar |
| CRCW251256R2FKTG | Vishay Dale | 0 | CRCW251256R2FKTG-ND | 0,12003 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05225 € | 209,00 € |
| Unit Price without VAT: | 0,05225 € |
|---|---|
| Unit Price with VAT: | 0,06322 € |








