Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CR1206-JW-245ELF | |
|---|---|
DigiKey Part Number | CR1206-JW-245ELF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-245ELF |
Description | RES SMD 2.4M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.4 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-245ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRGV1206J2M4 | TE Connectivity Passive Product | 0 | CRGV1206J2M4-ND | 0,01916 € | Direct |
| RVC1206JT2M40 | Stackpole Electronics Inc | 0 | RVC1206JT2M40-ND | 0,05017 € | Direct |
| CRCW12062M40JNEA | Vishay Dale | 14.490 | 541-2.4MECT-ND | 0,08000 € | Similar |
| CRCW12062M40JNEAC | Vishay Dale | 0 | CRCW12062M40JNEAC-ND | 0,00667 € | Similar |
| CRCW12062M40JNEB | Vishay Dale | 0 | CRCW12062M40JNEB-ND | 0,00714 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00683 € | 170,75 € |
| Unit Price without VAT: | 0,00683 € |
|---|---|
| Unit Price with VAT: | 0,00826 € |






