
CR1206-JW-161ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-161ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-161ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-161ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-161ELF |
Description | RES SMD 160 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-161ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-FX-1600ELF | Bourns Inc. | 51.604 | 118-CR1206-FX-1600ELFCT-ND | 0,08000 € | Upgrade |
| CRCW1206160RJNEA | Vishay Dale | 15.070 | 541-160ECT-ND | 0,08000 € | Similar |
| CRCW1206160RJNEAC | Vishay Dale | 30.000 | 541-CRCW1206160RJNEACCT-ND | 0,08000 € | Similar |
| ERJ-8GEYJ161V | Panasonic Industry | 5.693 | P160ECT-ND | 0,13000 € | Similar |
| RMCF1206JT160R | Stackpole Electronics Inc | 9.227 | RMCF1206JT160RCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01980 € | 1,98 € |
| 250 | 0,01580 € | 3,95 € |
| 500 | 0,01354 € | 6,77 € |
| 1.000 | 0,01175 € | 11,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00724 € | 181,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

