
CR1206-JW-113ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-JW-113ELFTR-ND - Tape & Reel (TR) 118-CR1206-JW-113ELFCT-ND - Cut Tape (CT) 118-CR1206-JW-113ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-JW-113ELF |
Description | RES SMD 11K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-JW-113ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03800 € | 0,38 € |
| 25 | 0,02880 € | 0,72 € |
| 50 | 0,02380 € | 1,19 € |
| 100 | 0,01980 € | 1,98 € |
| 250 | 0,01580 € | 3,95 € |
| 500 | 0,01354 € | 6,77 € |
| 1.000 | 0,01175 € | 11,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00890 € | 44,50 € |
| 10.000 | 0,00807 € | 80,70 € |
| 15.000 | 0,00767 € | 115,05 € |
| 25.000 | 0,00724 € | 181,00 € |
| 35.000 | 0,00699 € | 244,65 € |
| 50.000 | 0,00675 € | 337,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

