681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CR1206-FX-6810ELF

DigiKey Part Number
118-CR1206-FX-6810ELFTR-ND - Tape & Reel (TR)
118-CR1206-FX-6810ELFCT-ND - Cut Tape (CT)
118-CR1206-FX-6810ELFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CR1206-FX-6810ELF
Description
RES SMD 681 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
681 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CR1206-FX-6810ELF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.030" (0.75mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206681RFKEAVishay Dale3.270541-681FCT-ND0,09000 €Direct
RC1206FR-07681RLYAGEO481.115311-681FRCT-ND0,08000 €Direct
RMCF1206FT681RStackpole Electronics Inc19.507RMCF1206FT681RCT-ND0,08000 €Direct
AC1206FR-07681RLYAGEO2.194YAG3899CT-ND0,09000 €Similar
CRCW1206681RFKTAVishay Dale8.929541-CRCW1206681RFKTACT-ND0,14000 €Similar
In-Stock: 3.723
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03040 €0,76 €
500,02540 €1,27 €
1000,02110 €2,11 €
2500,01688 €4,22 €
5000,01450 €7,25 €
1.0000,01261 €12,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00961 €48,05 €
10.0000,00874 €87,40 €
15.0000,00832 €124,80 €
25.0000,00786 €196,50 €
35.0000,00760 €266,00 €
50.0000,00735 €367,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09680 €