
CR1206-FX-2100ELF | |
|---|---|
DigiKey Part Number | 118-CR1206-FX-2100ELFTR-ND - Tape & Reel (TR) 118-CR1206-FX-2100ELFCT-ND - Cut Tape (CT) 118-CR1206-FX-2100ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR1206-FX-2100ELF |
Description | RES SMD 210 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR1206-FX-2100ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03040 € | 0,76 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02110 € | 2,11 € |
| 250 | 0,01688 € | 4,22 € |
| 500 | 0,01450 € | 7,25 € |
| 1.000 | 0,01261 € | 12,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00961 € | 48,05 € |
| 10.000 | 0,00874 € | 87,40 € |
| 15.000 | 0,00832 € | 124,80 € |
| 25.000 | 0,00786 € | 196,50 € |
| 35.000 | 0,00760 € | 266,00 € |
| 50.000 | 0,00735 € | 367,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

