Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CR0805AFX-1202ELF | |
|---|---|
DigiKey Part Number | 118-CR0805AFX-1202ELFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CR0805AFX-1202ELF |
Description | RESA 0805 12K 1% 125MW TC100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW080512K0DHEAP | Vishay Dale | 0 | CRCW080512K0DHEAP-ND | 0,03324 € | Parametric Equivalent |
| CRCW080512K0FHECP | Vishay Dale | 0 | CRCW080512K0FHECP-ND | 0,02541 € | Parametric Equivalent |
| RK73G2ATTD1202C | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD1202CTR-ND | 0,03667 € | Parametric Equivalent |
| RK73G2ATTD1202D | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD1202DTR-ND | 0,03231 € | Parametric Equivalent |
| RK73G2ATTD1202F | KOA Speer Electronics, Inc. | 0 | 2019-RK73G2ATTD1202FTR-ND | 0,03231 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25.000 | 0,00562 € | 140,50 € |
| Unit Price without VAT: | 0,00562 € |
|---|---|
| Unit Price with VAT: | 0,00680 € |



