
CR0603-FX-8871ELF | |
|---|---|
DigiKey Part Number | 118-CR0603-FX-8871ELFTR-ND - Tape & Reel (TR) 118-CR0603-FX-8871ELFCT-ND - Cut Tape (CT) 118-CR0603-FX-8871ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-8871ELF |
Description | RES SMD 8.87K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.87 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-8871ELF Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02300 € | 0,23 € |
| 25 | 0,01680 € | 0,42 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01110 € | 1,11 € |
| 250 | 0,00860 € | 2,15 € |
| 500 | 0,00720 € | 3,60 € |
| 1.000 | 0,00610 € | 6,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00436 € | 21,80 € |
| 10.000 | 0,00386 € | 38,60 € |
| 15.000 | 0,00362 € | 54,30 € |
| 25.000 | 0,00335 € | 83,75 € |
| 35.000 | 0,00320 € | 112,00 € |
| 50.000 | 0,00306 € | 153,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

