
CR0603-FX-6811ELF | |
|---|---|
DigiKey Part Number | CR0603-FX-6811ELFTR-ND - Tape & Reel (TR) CR0603-FX-6811ELFCT-ND - Cut Tape (CT) CR0603-FX-6811ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0603-FX-6811ELF |
Description | RES SMD 6.81K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0603-FX-6811ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02000 € | 0,20 € |
| 25 | 0,01520 € | 0,38 € |
| 50 | 0,01220 € | 0,61 € |
| 100 | 0,00990 € | 0,99 € |
| 250 | 0,00760 € | 1,90 € |
| 500 | 0,00632 € | 3,16 € |
| 1.000 | 0,00533 € | 5,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00377 € | 18,85 € |
| 10.000 | 0,00332 € | 33,20 € |
| 15.000 | 0,00310 € | 46,50 € |
| 25.000 | 0,00286 € | 71,50 € |
| 35.000 | 0,00273 € | 95,55 € |
| 50.000 | 0,00260 € | 130,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

