Similar

FW20A18R0JA | |
|---|---|
DigiKey Part Number | 118-FW20A18R0JATR-ND - Tape & Reel (TR) 118-FW20A18R0JACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FW20A18R0JA |
Description | RES 18 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 2W Through Hole Resistor Axial Fusible, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Fusible, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.472" L (6.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,30500 € | 3,05 € |
| 25 | 0,25920 € | 6,48 € |
| 50 | 0,23060 € | 11,53 € |
| 100 | 0,20610 € | 20,61 € |
| 250 | 0,17916 € | 44,79 € |
| 500 | 0,16230 € | 81,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14797 € | 147,97 € |
| 2.000 | 0,13579 € | 271,58 € |
| 3.000 | 0,12953 € | 388,59 € |
| 5.000 | 0,12245 € | 612,25 € |
| 7.000 | 0,11823 € | 827,61 € |
| 10.000 | 0,11411 € | 1.141,10 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,58080 € |


