
CR0402-JW-154GLF | |
|---|---|
DigiKey Part Number | CR0402-JW-154GLFTR-ND - Tape & Reel (TR) CR0402-JW-154GLFCT-ND - Cut Tape (CT) CR0402-JW-154GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CR0402-JW-154GLF |
Description | RES SMD 150K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CR0402-JW-154GLF Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,00940 € | 0,47 € |
| 100 | 0,00750 € | 0,75 € |
| 250 | 0,00572 € | 1,43 € |
| 500 | 0,00470 € | 2,35 € |
| 1.000 | 0,00392 € | 3,92 € |
| 5.000 | 0,00269 € | 13,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00234 € | 23,40 € |
| 20.000 | 0,00206 € | 41,20 € |
| 30.000 | 0,00193 € | 57,90 € |
| 50.000 | 0,00178 € | 89,00 € |
| 70.000 | 0,00170 € | 119,00 € |
| 100.000 | 0,00162 € | 162,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

